- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-389-MB
CU-389-MB
Bud Industries
The CU-389-MB is a general-purpose utility enclosure made from ABS thermoplastic, supplied with mounting brackets for easy ins ...
Description
+
The CU-389-MB is a general-purpose utility enclosure made from ABS thermoplastic, supplied with mounting brackets for easy installation.
Search Keywords: CU389MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-389-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black Texture
-
Product Width (Metric):90.68 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Ships today, if you order in
Manufacturer Stock:
872
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$12.85
25
$8.21
50
$6.56
100
$6.04
250
$5.85
500
$5.84
1,000
$5.82
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing