- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-3282-MB
CU-3282-MB
Bud Industries
Black Thermoplastic Bracket Mount Utility Box - External 4.61 x 4.61 x 2.37 Inches - Internal 4.34 x 4.34 x 2.17 Inches
Description
+
Black Thermoplastic Bracket Mount Utility Box - External 4.61 x 4.61 x 2.37 Inches - Internal 4.34 x 4.34 x 2.17 Inches
Search Keywords: CU3282MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-3282-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):119.99 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,905
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$12.07
25
$10.94
50
$10.45
100
$10.14
250
$9.59
500
$9.33
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing