- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-3245
CU-3245
Bud Industries
Black Thermoplastic Utility Box - External 5.6 x 3.85 x 1.35 Inches - Internal 5.35 x 3.59 x 1.15 Inches
Description
+
Black Thermoplastic Utility Box - External 5.6 x 3.85 x 1.35 Inches - Internal 5.35 x 3.59 x 1.15 Inches
Search Keywords: CU3245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-3245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):97.74 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.89
50
$7.54
100
$7.32
250
$6.92
500
$6.73
1,000 +
$6.64
Click for Quote
Log in
to unlock special pricing