- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-3244-MB
CU-3244-MB
Bud Industries
The CU-3244-MB is a Style I Utilibox enclosure made from black, UL94-5VA rated ABS thermoplastic, complete with mounting brack ...
Description
+
The CU-3244-MB is a Style I Utilibox enclosure made from black, UL94-5VA rated ABS thermoplastic, complete with mounting brackets.
Search Keywords: CU3244MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-3244-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):85.19 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
241
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.97
25
$6.41
50
$6.17
100
$5.93
250
$5.62
500
$5.38
1,000 +
$5.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT