Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CU-3243-MB

Black Thermoplastic Bracket Mount Utility Box - External 4.21 x 2.8 x 1.1 Inches - Internal 3.96 x 2.61 x 0.9 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Thermoplastic Bracket Mount Utility Box - External 4.21 x 2.8 x 1.1 Inches - Internal 3.96 x 2.61 x 0.9 Inches
Search Keywords: CU3243MB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CU-3243-MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Thermoplastic
Body Color: Black
Product Width (Metric): 72.36 mm
Mounting: Bracket Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CU-3243-MB RoHS compliant?
Yes, CU-3243-MB is RoHS compliant.
What is the lead time for CU-3243-MB?
The standard lead time for CU-3243-MB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Can Ship immediately
Manufacturer Stock:
340 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.38
100
$4.93
250
$4.91
500
$4.90
1,000
$4.88
2,500
$4.87
5,000 +
$4.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!