- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-3242-MB
Bud Industries
CU-3242-MB
The CU-3242-MB is a Style I Utililbox enclosure with mounting brackets, constructed from black, UL94-5VA rated ABS thermoplast ...
360 Image View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-3242-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):59.79 mm
-
Mounting:Bracket Mount
-
Category:Box