- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-3241-MB
CU-3241-MB
Bud Industries
Black Thermoplastic Bracket Mount Utility Box - External 2.54 x 2.5 x 1 Inches - Internal 2.3 x 2.3 x 0.8 Inches
Description
+
Black Thermoplastic Bracket Mount Utility Box - External 2.54 x 2.5 x 1 Inches - Internal 2.3 x 2.3 x 0.8 Inches
Search Keywords: CU3241MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-3241-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):64.54 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
437
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.96
50
$4.84
100
$4.63
250
$4.43
500
$4.25
1,000
$4.13
2,500
$4.03
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing