- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-1935-MB
CU-1935-MB
Bud Industries
Black Acrylonitrile Butadiene Styrene Bracket Mount Utili Box - External 3.11 x 3.1 x 0.95 Inches - Internal 2.9 x 2.9 x 0.79 ...
Description
+
Black Acrylonitrile Butadiene Styrene Bracket Mount Utili Box - External 3.11 x 3.1 x 0.95 Inches - Internal 2.9 x 2.9 x 0.79 Inches
Search Keywords: CU1935MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-1935-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):78.74 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
337
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.21
100
$5.75
250
$5.50
500
$5.27
1,000
$5.13
2,500
$5.00
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing