- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-1933-MB
CU-1933-MB
Bud Industries
Black Acrylonitrile Butadiene Styrene Bracket Mount Utili Box - External 3.12 x 2.13 x 1.58 Inches - Internal 2.9 x 1.9 x 1.43 ...
Description
+
Black Acrylonitrile Butadiene Styrene Bracket Mount Utili Box - External 3.12 x 2.13 x 1.58 Inches - Internal 2.9 x 1.9 x 1.43 Inches
Search Keywords: CU1933MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-1933-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):54.1 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,265
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.38
100
$4.18
250
$4.06
500
$3.84
1,000
$3.73
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing