- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-1874-G
CU-1874-G
Bud Industries
Gray Acrylonitrile Butadiene Styrene Utility Box - External 5.3 x 2.94 x 1.95 Inches - Internal 5.01 x 2.65 x 1.75 Inches
Description
+
Gray Acrylonitrile Butadiene Styrene Utility Box - External 5.3 x 2.94 x 1.95 Inches - Internal 5.01 x 2.65 x 1.75 Inches
Search Keywords: CU1874G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-1874-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Product Width (Metric):74.73 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
513
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$2.98
250
$2.76
500
$2.64
1,000
$2.53
2,500
$2.47
5,000
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing