- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-1874-B
Bud Industries
CU-1874-B
Black Acrylonitrile Butadiene Styrene Utility Box - External 5.3 x 2.94 x 1.95 Inches - Internal 5.01 x 2.65 x 1.75 Inches
360 Image View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-1874-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):74.73 mm
-
Mounting:N/A
-
Category:Box