- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-1474
CU-1474
Bud Industries
Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box - External 4.1 x 2.25 x 1.49 Inches - Internal 3.86 x 2.04 x 1.33 ...
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box - External 4.1 x 2.25 x 1.49 Inches - Internal 3.86 x 2.04 x 1.33 Inches
Search Keywords: CU1474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-1474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):57.15 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing