- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-1472-MB
CU-1472-MB
Bud Industries
Black Acrylonitrile Butadiene Styrene Utility Box - External 3.1 x 3.07 x 2.09 Inches - Internal 2.86 x 2.86 x 1.93 Inches
Description
+
Black Acrylonitrile Butadiene Styrene Utility Box - External 3.1 x 3.07 x 2.09 Inches - Internal 2.86 x 2.86 x 1.93 Inches
Search Keywords: CU1472MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-1472-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):78.79 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.45
50
$6.25
100
$5.97
250
$5.71
500
$5.48
1,000
$5.33
2,500 +
$5.19
Click for Quote
Log in
to unlock special pricing