Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CU-1472

The CU-1472 is a general-purpose 'Utilibox' style enclosure constructed from black ABS thermoplastic.

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The CU-1472 is a general-purpose 'Utilibox' style enclosure constructed from black ABS thermoplastic.
Search Keywords: CU1472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CU-1472
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Acrylonitrile Butadiene Styrene
Body Color: Black
Product Width (Metric): 78.74 mm
Mounting: Wall Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CU-1472 RoHS compliant?
Yes, CU-1472 is RoHS compliant.
What is the lead time for CU-1472?
The standard lead time for CU-1472 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Manufacturer Stock:
89 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.68
25
$5.43
50
$5.32
100
$5.21
250
$5.07
500
$4.96
1,000 +
$4.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!