Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CU-123

Metal Enclosure - Econobox Series - 3.625" L x 1.500" W x 1.218" H (92.08mm x 38.10mm x 30.94mm) - Aluminum - Natural.

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metal Enclosure - Econobox Series - 3.625" L x 1.500" W x 1.218" H (92.08mm x 38.10mm x 30.94mm) - Aluminum - Natural.
Search Keywords: CU123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CU-123
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 38.1 mm
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CU-123 RoHS compliant?
Yes, CU-123 is RoHS compliant.
What is the lead time for CU-123?
The standard lead time for CU-123 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Ships today, if you order in
Manufacturer Stock:
2,737 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.00
25
$6.35
50
$6.30
100
$6.25
250
$6.22
500
$6.20
1,000 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!