- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CN-6702
CN-6702
Bud Industries
Natural Die Cast Aluminum Enclosure - External 3.52 x 1.38 x 1.22 Inches - Internal 3.35 x 1.05 x 1.09 Inches
Description
+
Natural Die Cast Aluminum Enclosure - External 3.52 x 1.38 x 1.22 Inches - Internal 3.35 x 1.05 x 1.09 Inches
Search Keywords: CN6702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CN-6702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):35.05 mm
-
Mounting:PC Boards Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
128
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.97
50
$7.61
100
$7.39
250
$6.99
500
$6.80
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing