Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CN-5711

Natural Die Cast Aluminum Enclosure - External 8.75 x 5.74 x 2.25 Inches - Internal 8.49 x 5.48 x 2.12 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural Die Cast Aluminum Enclosure - External 8.75 x 5.74 x 2.25 Inches - Internal 8.49 x 5.48 x 2.12 Inches
Search Keywords: CN5711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CN-5711
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 145.9 mm
Mounting: PC Boards Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CN-5711 RoHS compliant?
Yes, CN-5711 is RoHS compliant.
What is the lead time for CN-5711?
The standard lead time for CN-5711 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
On Order:
24   can ship 11/30/26
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.07
5
$28.06
10
$25.86
25
$25.61
50
$25.55
100
$25.48
250 +
$25.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!