- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CN-5705
CN-5705
Bud Industries
Natural Die Cast Aluminum Enclosure - External 4.54 x 3.57 x 2.22 Inches - Internal 4.29 x 3.3 x 2.08 Inches
Description
+
Natural Die Cast Aluminum Enclosure - External 4.54 x 3.57 x 2.22 Inches - Internal 4.29 x 3.3 x 2.08 Inches
Search Keywords: CN5705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CN-5705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):90.58 mm
-
Mounting:PC Boards Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
141
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$13.56
25
$13.40
50
$13.27
100
$12.20
250
$11.12
500
$10.78
1,000 +
$10.75
Click for Quote
Log in
to unlock special pricing