Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CN-5703

Natural Die Cast Aluminum Enclosure - External 4.51 x 2.5 x 1.22 Inches - Internal 4.3 x 2.3 x 1.11 Inches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural Die Cast Aluminum Enclosure - External 4.51 x 2.5 x 1.22 Inches - Internal 4.3 x 2.3 x 1.11 Inches
Search Keywords: CN5703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CN-5703
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 63.6 mm
Mounting: PC Boards Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CN-5703 RoHS compliant?
Yes, CN-5703 is RoHS compliant.
What is the lead time for CN-5703?
The standard lead time for CN-5703 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.74
25
$8.46
50
$8.34
100
$8.21
250
$8.05
500
$7.93
1,000 +
$7.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!