Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CN-5701

Natural Die Cast Aluminum Enclosure - External 3.15 x 2.16 x 1 Inches - Internal 2.87 x 1.88 x 0.88 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural Die Cast Aluminum Enclosure - External 3.15 x 2.16 x 1 Inches - Internal 2.87 x 1.88 x 0.88 Inches
Search Keywords: CN5701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CN-5701
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 54.89 mm
Mounting: PC Boards Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CN-5701 RoHS compliant?
Yes, CN-5701 is RoHS compliant.
What is the lead time for CN-5701?
The standard lead time for CN-5701 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
630 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.73
50
$7.72
100
$7.39
250
$6.78
500
$6.76
1,000
$6.60
2,500 +
$6.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!