- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C-1587
C-1587
Bud Industries
Cabinet Metal - Steel - Hinged Lid - Slanted Top - 8.000" L x 8.062" W (203.20mm x 204.77mm) X 8.000" (203.20mm) - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cabinet Metal - Steel - Hinged Lid - Slanted Top - 8.000" L x 8.062" W (203.20mm x 204.77mm) X 8.000" (203.20mm) - Gray.
Search Keywords: C1587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:C-1587
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$84.68
5
$78.36
10
$76.09
20
$71.92
50
$70.00
100 +
$69.08
Click for Quote
Log in
to unlock special pricing