- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- BT-2734
BT-2734
Bud Industries
Blue Polycarbonate NEMA 4X Enclosure - External 7.87 x 4.72 x 2.96 Inches - Internal 7.61 x 4.46 x 2.64 Inches
Description
+
Blue Polycarbonate NEMA 4X Enclosure - External 7.87 x 4.72 x 2.96 Inches - Internal 7.61 x 4.46 x 2.64 Inches
Search Keywords: BT2734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:BT-2734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Blue
-
Product Width (Metric):119.99 mm
-
Mounting:PC Boards Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
197
can ship
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$27.84
5
$26.05
10
$24.85
25
$24.10
50
$23.07
100
$22.12
250 +
$21.53
Click for Quote
Log in
to unlock special pricing