- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- BG-32618
BG-32618
Bud Industries
Clear Acrylonitrile Butadiene Styrene Rack Mount Board-Ganizer Enclosure Kit - 5 x 5 x 3.5 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear Acrylonitrile Butadiene Styrene Rack Mount Board-Ganizer Enclosure Kit - 5 x 5 x 3.5 Inches
Search Keywords: BG32618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:BG-32618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Clear
-
Product Width (Metric):92.9 mm
-
Mounting:Rack Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$18.04
10
$16.05
25
$15.55
50
$15.09
100
$14.23
250
$13.84
500 +
$13.63
Click for Quote
Log in
to unlock special pricing