- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- BC-32672
BC-32672
Bud Industries
Jumper Wire - Bundle - 26 AWG - 10 Wires - Female to Female - 300 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper Wire - Bundle - 26 AWG - 10 Wires - Female to Female - 300 mm.
Search Keywords: BC32672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:BC-32672
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544190000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,551 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.81
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.68
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing