- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AU-1083-MG
AU-1083-MG
Bud Industries
Metallic Gray Aluminum Utility Cabinet - External 4 x 4 x 2 Inches - Internal 3.25 x 3.25 x 1.92 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metallic Gray Aluminum Utility Cabinet - External 4 x 4 x 2 Inches - Internal 3.25 x 3.25 x 1.92 Inches
Search Keywords: AU1083MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AU-1083-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Metallic Gray
-
Product Width (Metric):N/A
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$22.24
5
$20.81
10
$19.85
25
$19.25
50
$18.70
100
$17.67
250 +
$17.20
Click for Quote
Log in
to unlock special pricing