- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ATX-10515
ATX-10515
Bud Industries
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 10.24 x 6.3 x 3.54 Inches - Internal 3.54 x 8.38 x 3.3 ...
Description
+
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 10.24 x 6.3 x 3.54 Inches - Internal 3.54 x 8.38 x 3.3 Inches
Search Keywords: ATX10515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ATX-10515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612901090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray Texture
-
Product Width (Metric):160 mm
-
Mounting:Screw Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
118
can ship
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$253.73
5
$250.63
10
$250.01
20
$249.38
50
$248.76
100 +
$248.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT