- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ATX-10512
ATX-10512
Bud Industries
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 8.66 x 4.72 x 3.58 Inches - Internal 2.51 x 7.6 x 2.3 I ...
Description
+
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 8.66 x 4.72 x 3.58 Inches - Internal 2.51 x 7.6 x 2.3 Inches
Search Keywords: ATX10512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ATX-10512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612901090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray Texture
-
Product Width (Metric):120.4 mm
-
Mounting:Screw Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$155.89
5
$144.25
10
$138.07
20
$132.40
50
$128.87
100 +
$127.17
Click for Quote
Log in
to unlock special pricing