- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ATX-10510
ATX-10510
Bud Industries
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 6.89 x 3.15 x 2.24 Inches - Internal 2.68 x 6.02 x 1.75 ...
Description
+
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 6.89 x 3.15 x 2.24 Inches - Internal 2.68 x 6.02 x 1.75 Inches
Search Keywords: ATX10510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ATX-10510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612901090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray Texture
-
Product Width (Metric):80 mm
-
Mounting:Screw Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68
can ship
2 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$90.08
5
$83.36
10
$80.94
20
$76.51
50
$74.47
100 +
$73.49
Click for Quote
Log in
to unlock special pricing