- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ATX-10509
ATX-10509
Bud Industries
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 6.3 x 6.3 x 3.58 Inches - Internal 4.65 x 6.14 x 2.86 I ...
Description
+
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 6.3 x 6.3 x 3.58 Inches - Internal 4.65 x 6.14 x 2.86 Inches
Search Keywords: ATX10509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ATX-10509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612901090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray Texture
-
Product Width (Metric):160 mm
-
Mounting:Screw Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
47
can ship
2 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$123.71
5
$118.92
10
$116.38
20
$114.05
50
$112.60
100 +
$111.90
Click for Quote
Log in
to unlock special pricing