- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ATX-10505
ATX-10505
Bud Industries
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 4.8 x 4.72 x 3.58 Inches - Internal 3.31 x 4.09 x 3.21 ...
Description
+
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 4.8 x 4.72 x 3.58 Inches - Internal 3.31 x 4.09 x 3.21 Inches
Search Keywords: ATX10505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ATX-10505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612901090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray Texture
-
Product Width (Metric):120 mm
-
Mounting:Screw Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$116.37
5
$107.69
10
$104.56
20
$98.84
50
$96.20
100 +
$94.93
Click for Quote
Log in
to unlock special pricing