- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ATX-10503
ATX-10503
Bud Industries
The ATX-10503 is an explosion-proof enclosure designed to serve as a junction box for hazardous area applications.
Description
+
The ATX-10503 is an explosion-proof enclosure designed to serve as a junction box for hazardous area applications.
Search Keywords: ATX10503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ATX-10503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612901090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Gray Texture
-
Product Width (Metric):101 mm
-
Mounting:Screw Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
97
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$135.46
5
$118.57
10
$114.30
20
$110.69
50
$110.42
100 +
$110.14
Click for Quote
Log in
to unlock special pricing