- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ANS-3833-B
ANS-3833-B
Bud Industries
Black Die Cast Aluminum Wall Mount Box - External 10.31 x 7.17 x 2.17 Inches - Internal 9.45 x 6.3 x 1.97 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Die Cast Aluminum Wall Mount Box - External 10.31 x 7.17 x 2.17 Inches - Internal 9.45 x 6.3 x 1.97 Inches
Search Keywords: ANS3833B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ANS-3833-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):182.118 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$93.79
5
$86.79
10
$84.28
20
$79.66
50
$77.53
100 +
$76.51
Click for Quote
Log in
to unlock special pricing