- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ANS-3833
ANS-3833
Bud Industries
The ANS-3833 is a die-cast aluminum enclosure with EMI/RFI shielding designed for protecting sensitive electronic components i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ANS-3833 is a die-cast aluminum enclosure with EMI/RFI shielding designed for protecting sensitive electronic components in various environments.
Search Keywords: ANS3833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ANS-3833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):182.118 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$125.00
5
$95.47
10
$84.89
25
$82.21
50
$81.80
100
$69.89
250 +
$65.53
Click for Quote
Log in
to unlock special pricing