- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ANS-3831-B
ANS-3831-B
Bud Industries
Black Die Cast Aluminum Wall Mount Box - External 7.95 x 5.59 x 3.15 Inches - Internal 7.09 x 4.72 x 2.95 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Die Cast Aluminum Wall Mount Box - External 7.95 x 5.59 x 3.15 Inches - Internal 7.09 x 4.72 x 2.95 Inches
Search Keywords: ANS3831B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ANS-3831-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):141.986 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$81.21
5
$75.15
10
$72.97
20
$68.97
50
$67.13
100 +
$66.25
Click for Quote
Log in
to unlock special pricing