- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ANS-3821-B
ANS-3821-B
Bud Industries
Black Die Cast Aluminum Wall Mount Box - External 5.98 x 4.41 x 1.18 Inches - Internal 5.12 x 3.54 x 0.98 Inches
Description
+
Black Die Cast Aluminum Wall Mount Box - External 5.98 x 4.41 x 1.18 Inches - Internal 5.12 x 3.54 x 0.98 Inches
Search Keywords: ANS3821B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ANS-3821-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):112.014 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$43.36
5
$38.69
10
$37.54
25
$36.45
50
$34.45
100
$33.53
250 +
$33.09
Click for Quote
Log in
to unlock special pricing