Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

ANS-3815-B

Black Die Cast Aluminum Wall Mount Box - External 5.91 x 3.94 x 2.95 Inches - Internal 5.03 x 3.06 x 2.76 Inches

+ see all

360 Image View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Die Cast Aluminum Wall Mount Box - External 5.91 x 3.94 x 2.95 Inches - Internal 5.03 x 3.06 x 2.76 Inches
Search Keywords: ANS3815B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    ANS-3815-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7612905000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Die Cast Aluminum
  • Body Color:
    Black
  • Product Width (Metric):
    100.076 mm
  • Mounting:
    Wall Mount
  • Category:
    Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ANS-3815-B RoHS compliant?
Yes, ANS-3815-B is RoHS compliant.
What is the lead time for ANS-3815-B?
The standard lead time for ANS-3815-B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
1
$45.69
5
$40.77
10
$39.55
25
$38.41
50
$36.30
100
$35.33
250 +
$34.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!