- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ANS-3815
ANS-3815
Bud Industries
Natural Die Cast Aluminum Wall Mount Box - External 5.91 x 3.94 x 2.95 Inches - Internal 5.03 x 3.06 x 2.76 Inches
Description
+
Natural Die Cast Aluminum Wall Mount Box - External 5.91 x 3.94 x 2.95 Inches - Internal 5.03 x 3.06 x 2.76 Inches
Search Keywords: ANS3815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ANS-3815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):100.076 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
106
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$36.29
5
$32.38
10
$32.30
25
$30.51
50
$28.84
100
$28.76
250 +
$27.70
Click for Quote
Log in
to unlock special pricing