Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

AN-2857-A

Natural Die Cast Aluminum Enclosure - External 8.75 x 5.75 x 2.17 Inches - Internal 8.27 x 5.29 x 1.95 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural Die Cast Aluminum Enclosure - External 8.75 x 5.75 x 2.17 Inches - Internal 8.27 x 5.29 x 1.95 Inches
Search Keywords: AN2857A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: AN-2857-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 147.7 mm
Mounting: PC Boards Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AN-2857-A RoHS compliant?
Yes, AN-2857-A is RoHS compliant.
What is the lead time for AN-2857-A?
The standard lead time for AN-2857-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
99 can ship
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.25
5
$32.54
10
$30.05
25
$29.76
50
$29.68
100
$29.61
250 +
$29.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!