- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AN-2855-A
AN-2855-A
Bud Industries
Natural Die Cast Aluminum Bracket Mount Enclosure - External 5.83 x 4.25 x 2.95 Inches - Internal 5.34 x 3.76 x 2.71 Inches
Description
+
Natural Die Cast Aluminum Bracket Mount Enclosure - External 5.83 x 4.25 x 2.95 Inches - Internal 5.34 x 3.76 x 2.71 Inches
Search Keywords: AN2855A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AN-2855-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):110.3 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$47.38
5
$33.44
10
$30.06
25
$27.77
50
$26.90
100
$26.05
250 +
$25.22
Click for Quote
Log in
to unlock special pricing