Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

AN-2854-AB

Natural Die Cast Aluminum Flange Mount Enclosure - External 4.6 x 3.61 x 2.17 Inches - Internal 4.01 x 3.03 x 1.96 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural Die Cast Aluminum Flange Mount Enclosure - External 4.6 x 3.61 x 2.17 Inches - Internal 4.01 x 3.03 x 1.96 Inches
Search Keywords: AN2854AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: AN-2854-AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 91.7 mm
Mounting: Flange Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AN-2854-AB RoHS compliant?
Yes, AN-2854-AB is RoHS compliant.
What is the lead time for AN-2854-AB?
The standard lead time for AN-2854-AB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
457 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.90
5
$29.84
10
$28.46
25
$27.61
50
$26.43
100
$25.34
250 +
$24.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!