Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

AN-2854-A

Natural Die Cast Aluminum Bracket Mount Enclosure - External 4.6 x 3.61 x 2.17 Inches - Internal 4.01 x 3.03 x 1.96 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural Die Cast Aluminum Bracket Mount Enclosure - External 4.6 x 3.61 x 2.17 Inches - Internal 4.01 x 3.03 x 1.96 Inches
Search Keywords: AN2854A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: AN-2854-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 91.7 mm
Mounting: Bracket Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AN-2854-A RoHS compliant?
Yes, AN-2854-A is RoHS compliant.
What is the lead time for AN-2854-A?
The standard lead time for AN-2854-A is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$18.79
10
$17.92
25
$17.39
50
$16.88
100
$15.96
250
$15.53
500 +
$15.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!