Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

AN-2852-AB

Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 4.55 x 2.58 x 1.18 Inches - Internal 4.18 x 2.15 x 0.98 Inch ...

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 4.55 x 2.58 x 1.18 Inches - Internal 4.18 x 2.15 x 0.98 Inches
Search Keywords: AN2852AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: AN-2852-AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Black
Product Width (Metric): 66.4 mm
Mounting: Bracket Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AN-2852-AB RoHS compliant?
Yes, AN-2852-AB is RoHS compliant.
What is the lead time for AN-2852-AB?
The standard lead time for AN-2852-AB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
795 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.59
5
$21.13
10
$20.15
25
$19.55
50
$18.99
100
$17.95
250 +
$17.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!