- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AN-2850-A
AN-2850-A
Bud Industries
Natural Die Cast Aluminum Bracket Mount Enclosure - External 3.54 x 1.42 x 1.18 Inches - Internal 3.17 x 1.04 x 0.97 Inches
Description
+
Natural Die Cast Aluminum Bracket Mount Enclosure - External 3.54 x 1.42 x 1.18 Inches - Internal 3.17 x 1.04 x 0.97 Inches
Search Keywords: AN2850A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AN-2850-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):36.4 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
697
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$7.50
50
$7.48
100
$7.16
250
$6.58
500
$6.56
1,000
$6.40
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing