- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AN-2823-AB
Bud Industries
AN-2823-AB
Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 10.24 x 6.3 x 3.56 Inches - Internal 9.84 x 5.93 x 3.39 Inch ...
360 Image View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AN-2823-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):160 mm
-
Mounting:Bracket Mount
-
Category:Enclosure