- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AN-2813-A
AN-2813-A
Bud Industries
Natural Die Cast Aluminum Bracket Mount Enclosure - External 4.9 x 3.14 x 1.59 Inches - Internal 4.6 x 2.83 x 1.36 Inches
Description
+
Natural Die Cast Aluminum Bracket Mount Enclosure - External 4.9 x 3.14 x 1.59 Inches - Internal 4.6 x 2.83 x 1.36 Inches
Search Keywords: AN2813A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AN-2813-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):79.8 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$29.83
5
$27.90
10
$26.62
25
$25.82
50
$24.71
100
$23.70
250 +
$23.07
Click for Quote
Log in
to unlock special pricing