Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

AN-1321-A

The AN-1321-A is a NEMA-rated die-cast aluminum enclosure designed for protecting electronic components.

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AN-1321-A is a NEMA-rated die-cast aluminum enclosure designed for protecting electronic components.
Search Keywords: AN1321A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: AN-1321-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 80 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AN-1321-A RoHS compliant?
Yes, AN-1321-A is RoHS compliant.
What is the lead time for AN-1321-A?
The standard lead time for AN-1321-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Manufacturer Stock:
1,945 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.26
5
$27.32
10
$27.07
25
$26.87
50
$26.74
100
$26.67
250 +
$26.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!