- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AC-419
AC-419
Bud Industries
Chassis - Aluminum - 17" L x 13" W x 2" H - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Chassis - Aluminum - 17" L x 13" W x 2" H - Natural.
Search Keywords: AC419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AC-419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
7
can ship
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$69.37
5
$48.00
10
$39.30
25
$38.45
50
$35.29
100
$33.91
250 +
$33.36
Click for Quote
Log in
to unlock special pricing