- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AC-1428
AC-1428
Bud Industries
Natural Aluminum Bracket Mount Chassis Enclosure - External 4 x 15 x 17 Inches - Internal 3.9 x 14.9 x 16.9 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Aluminum Bracket Mount Chassis Enclosure - External 4 x 15 x 17 Inches - Internal 3.9 x 14.9 x 16.9 Inches
Search Keywords: AC1428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:AC-1428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Natural
-
Product Width (Metric):N/A
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$75.43
5
$67.31
10
$65.30
25
$59.93
50
$59.78
100
$58.33
250 +
$56.09
Click for Quote
Log in
to unlock special pricing