- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 60-2345-RB
Available Replacements
RECOMMENDED REPLACEMENT
Bud Industries
60-2345-RB
Front Door For Upright Cab Rack - 70.438" L x 18.937" W x 0.750" H (1789.13mm x 481.00mm x 19.05mm) - Steel - Blue.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Front Door For Upright Cab Rack - 70.438" L x 18.937" W x 0.750" H (1789.13mm x 481.00mm x 19.05mm) - Steel - Blue.
Search Keywords: 602345RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:60-2345-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 60-2345-RB discontinued?
Yes, 60-2345-RB from Bud Industries is discontinued (end-of-life January 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 60-2345-RB?
The recommended replacement for 60-2345-RB is ER-16535-RB from Bud Industries, available from OnlineComponents.com.
Is 60-2345-RB RoHS compliant?
Yes, 60-2345-RB is RoHS compliant.
What is the lead time for 60-2345-RB?
The standard lead time for 60-2345-RB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.