- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 60-2343-RB
60-2343-RB
Bud Industries
Front Door For Upright Cab Rack - 52.938" L x 18.937" W x 0.750" H (1344.63mm x 481.00mm x 19.05mm) - Steel - Blue.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Front Door For Upright Cab Rack - 52.938" L x 18.937" W x 0.750" H (1344.63mm x 481.00mm x 19.05mm) - Steel - Blue.
Search Keywords: 602343RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:60-2343-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.